Part Details for LCS052A05WC22AC by C&K
Overview of LCS052A05WC22AC by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCS052A05WC22AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1981
|
Newark | Snap |C&k Components LCS052A05WC22AC Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $5.8000 | Buy Now |
DISTI #
611-LCS052A05WC22AC
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Sealed Snap-acting Switch RoHS: Compliant | 0 |
|
$4.4800 / $5.1600 | Order Now |
DISTI #
000000000005592877
|
Sager | Basic / Snap Action Switches Subminiature Sealed Snap-acting Switch | 0 |
|
Buy Now |
Part Details for LCS052A05WC22AC
LCS052A05WC22AC CAD Models
LCS052A05WC22AC Part Data Attributes:
|
LCS052A05WC22AC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS052A05WC22AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Actuator Material | STAINLESS STEEL | |
Actuator Travel | 5.2 mm | |
Actuator Type | LEVER ROLLER | |
Body Breadth | 6.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 19.8 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.99 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Pre-Travel-Max | 4.3 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |
Alternate Parts for LCS052A05WC22AC
This table gives cross-reference parts and alternative options found for LCS052A05WC22AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS052A05WC22AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS052A05WC22BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC22AC vs LCS052A05WC22BC |
LCS052A05WB24CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC22AC vs LCS052A05WB24CC |
LCS052A05WC22CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC22AC vs LCS052A05WC22CC |
LCS052A05WC28DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC22AC vs LCS052A05WC28DC |
LCS052A05WC20CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC22AC vs LCS052A05WC20CC |
LCS052A05WB26AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC22AC vs LCS052A05WB26AC |
LCS052A05WC28AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC22AC vs LCS052A05WC28AC |
LCS052A05WB30EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC22AC vs LCS052A05WB30EC |
LCS052A05WB22BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC22AC vs LCS052A05WB22BC |
LCS052A05WC26EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC22AC vs LCS052A05WC26EC |