Part Details for LCTB-8660451600A55 by LUMEL SA
Overview of LCTB-8660451600A55 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCTB-8660451600A55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCTB-8660451600A55
|
TME | Current transformer, LCTB, I AC: 1.6kA, 20VA, Isec.wind.1: 5A Min Qty: 1 | 3 |
|
$23.4500 / $25.2600 | Buy Now |