LCU98E042AP
Laser Components USA Inc
Description: Laser Diode,

Overview of LCU98E042AP by Laser Components USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for LCU98E042AP by Laser Components USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LCU98E042AP
TME Diode: laser, 970÷990nm, 500mW, 12/38, TO56, THT, 1.6÷2.3VDC Min Qty: 1 4
  • 1 $30.1400
  • 3 $29.1400
  • 10 $28.0200
$28.0200 / $30.1400 Buy Now

CAD Models for LCU98E042AP by Laser Components USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCU98E042AP by Laser Components USA Inc

LCU98E042AP
Laser Components USA Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LASER COMPONENTS GMBH
Reach Compliance Code
unknown
Date Of Intro
2018-06-12
Optoelectronic Device Type
LASER DIODE
Want to compare parts?
  1. LCU98E042AP
    Laser Components USA Inc
    Laser Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCU98E042AP by Laser Components USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCU98E042AP by Laser Components USA Inc

Select Manufacturer
Which Manufacturer of LCU98E042AP would you like to use for your alert(s)?
  • Please alert me when LCU98E042AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCU98E042AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCU98E042AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCU98E042AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCU98E042AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCU98E042AP by Laser Components USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: