Part Details for LCW-110-09-S-M-230 by Samtec Inc
Overview of LCW-110-09-S-M-230 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCW-110-09-S-M-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCW-110-09-S-M-230
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: LCW-110-09-S-M-230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LCW-110-09-S-M-230
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: LCW-110-09-S-M-230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LCW-110-09-S-M-230
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: LCW-110-09-S-M-230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LCW-110-09-S-M-230
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: LCW-110-09-S-M-230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LCW-110-09-S-M-230
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: LCW-110-09-S-M-230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LCW-110-09-S-M-230
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: LCW-110-09-S-M-230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Friction Lock Terminal Strip RoHS: Compliant | 0 |
|
$1.0700 / $2.3400 | Buy Now |
|
Master Electronics | .100" Friction Lock Terminal Strip RoHS: Compliant | 0 |
|
$1.0700 / $2.3400 | Buy Now |
Part Details for LCW-110-09-S-M-230
LCW-110-09-S-M-230 CAD Models
LCW-110-09-S-M-230 Part Data Attributes
|
LCW-110-09-S-M-230
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LCW-110-09-S-M-230
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOCKING CLIP REMOVED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.31 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.4 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for LCW-110-09-S-M-230
This table gives cross-reference parts and alternative options found for LCW-110-09-S-M-230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCW-110-09-S-M-230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9100-31-110-02 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | LCW-110-09-S-M-230 vs 9100-31-110-02 |
9100-3-110-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | LCW-110-09-S-M-230 vs 9100-3-110-10 |
9100-1-110-13 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | LCW-110-09-S-M-230 vs 9100-1-110-13 |
SL1-010-S108/01-95 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | LCW-110-09-S-M-230 vs SL1-010-S108/01-95 |
70573-0114 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | Molex | LCW-110-09-S-M-230 vs 70573-0114 |
9110-1-110-23 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | LCW-110-09-S-M-230 vs 9110-1-110-23 |
9112-1-110-36 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | LCW-110-09-S-M-230 vs 9112-1-110-36 |
54101-G16-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | LCW-110-09-S-M-230 vs 54101-G16-10 |
9118-1-110-13 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | LCW-110-09-S-M-230 vs 9118-1-110-13 |
LCW-110-15-G-S-230 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | LCW-110-09-S-M-230 vs LCW-110-15-G-S-230 |