Part Details for LCW-110-09-T-S-230-RP by Samtec Inc
Overview of LCW-110-09-T-S-230-RP by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCW-110-09-T-S-230-RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LCW-110-09-T-S-230-RP-ND
|
DigiKey | .100" FRICTION LOCK TERMINAL STR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3800 | Buy Now |
DISTI #
200-LCW11009TS230RP
|
Mouser Electronics | Headers & Wire Housings ".100"" Friction Lock Terminal Strip" RoHS: Compliant | 0 |
|
$0.3400 / $1.1800 | Order Now |
|
Onlinecomponents.com | .100" Friction Lock Terminal Strip RoHS: Compliant | 0 |
|
$0.2400 / $1.1800 | Buy Now |
DISTI #
000000000000126831
|
Sager | Headers & Wire Housings .100 Friction Lock Terminal Strip Min Qty: 1 | 0 |
|
$0.4400 / $1.1800 | Buy Now |
|
Master Electronics | .100" Friction Lock Terminal Strip RoHS: Compliant | 0 |
|
$0.2400 / $1.1800 | Buy Now |
Part Details for LCW-110-09-T-S-230-RP
LCW-110-09-T-S-230-RP CAD Models
LCW-110-09-T-S-230-RP Part Data Attributes
|
LCW-110-09-T-S-230-RP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LCW-110-09-T-S-230-RP
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MATING LENGTH=0.230 INCHES | |
Body Breadth | 0.2 inch | |
Body Depth | 0.335 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.3 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for LCW-110-09-T-S-230-RP
This table gives cross-reference parts and alternative options found for LCW-110-09-T-S-230-RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCW-110-09-T-S-230-RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9100-31-110-02 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | LCW-110-09-T-S-230-RP vs 9100-31-110-02 |
9100-3-110-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | LCW-110-09-T-S-230-RP vs 9100-3-110-10 |
9100-1-110-13 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | LCW-110-09-T-S-230-RP vs 9100-1-110-13 |
SL1-010-S108/01-95 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | LCW-110-09-T-S-230-RP vs SL1-010-S108/01-95 |
70573-0114 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | Molex | LCW-110-09-T-S-230-RP vs 70573-0114 |
9110-1-110-23 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | LCW-110-09-T-S-230-RP vs 9110-1-110-23 |
9112-1-110-36 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | LCW-110-09-T-S-230-RP vs 9112-1-110-36 |
54101-G16-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | LCW-110-09-T-S-230-RP vs 54101-G16-10 |
9118-1-110-13 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | LCW-110-09-T-S-230-RP vs 9118-1-110-13 |
LCW-110-15-G-S-230 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | LCW-110-09-T-S-230-RP vs LCW-110-15-G-S-230 |