Part Details for LCW012T05SDC by C&K
Overview of LCW012T05SDC by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCW012T05SDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9404
|
Newark | Switches .1A 125/250Vac 203G Spdt 17.5Mm Lever |C&k Components LCW012T05SDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $4.0800 | Buy Now |
DISTI #
42243067
|
Verical | Switch Snap Action N.O./N.C. SPDT Short Lever 0.1A 250VAC 0.88N Screw Mount Solder Tray RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 344 |
|
$1.3600 / $1.4800 | Buy Now |
DISTI #
32875781
|
Verical | Switch Snap Action N.O./N.C. SPDT Short Lever 0.1A 250VAC 0.88N Screw Mount Solder Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1912 | Americas - 119 |
|
$0.5105 | Buy Now |