Part Details for LCW012T13SDC by C&K
Overview of LCW012T13SDC by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCW012T13SDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9408
|
Newark | Switches .1A 125/250Vac 203G Spdt 25.6Mm Lever |C&k Components LCW012T13SDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 234 |
|
$2.0800 / $3.2900 | Buy Now |
DISTI #
V99:2348_22741296
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Lever 0.1A 250VAC 0.53N Screw Mount Solder Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1912 | Americas - 120 |
|
$0.2481 / $0.5105 | Buy Now |
DISTI #
52429770
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 0.1A 250VAC 0.53N Screw Mount Solder Tray RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 234 |
|
$1.3800 / $1.4900 | Buy Now |
DISTI #
32875799
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 0.1A 250VAC 0.53N Screw Mount Solder Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1912 | Americas - 120 |
|
$0.2481 | Buy Now |
DISTI #
C&K Components LCW012T13SDC
|
PEI Genesis | Basic / Snap Action Switches | 234 |
|
Buy Now |