Part Details for LCWB-48SC-WP by L-com Inc
Overview of LCWB-48SC-WP by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCWB-48SC-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7185
|
Newark | Enclosure, Wall Mount, Carbon Steel, Enclosure Type:Wall Mount, Enclosure Material:Carbon Steel, External Height - Metric:454.91Mm, External Width - Metric:404.88Mm, External Depth - Metric:119.89Mm, Ip Rating:Ip54, Body Color:- |L-Com LCWB-48SC-WP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$327.9900 | Buy Now |
DISTI #
5073-LCWB-48SC-WP-ND
|
DigiKey | FIBER ENCLOSURE SS, 48XSC/UPC SI Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$290.7840 / $310.4600 | Buy Now |
DISTI #
73613986
|
RS | Outdoor Fiber Enclosure Wall Mount 48 SC/UPC 0.9mm Single mode Pigtails- | L-com LCWB-48SC-WP Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$327.9900 | RFQ |
|
Onlinecomponents.com | Fiber Enclosure SS, 48xSC/UPC Singlemode Pigtails | 0 |
|
$291.3500 / $313.8800 | Buy Now |
DISTI #
77742896
|
Verical | LCWB-48SC-WP Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$262.3920 / $327.9900 | Buy Now |
DISTI #
LCWB-48SC-WP
|
L-com US | Indoor/Outdoor Wall Mounted, Single Door Fiber Optic Distribution Management cross connect Enclosure is ideal for end terminations of fiber optic runs in residential or commercial buildings. The LCWB-48SC-WP comes with 48 Simplex SC/UPC Couplers installed with 48x SC/UPC Single mode Pigtails ready for splicing. In addition to the fiber pigtails and couplers the LCWB-48SC-WP comes with a fiber optic splice tray & cable management which helps maintain a bend radius greater than 1.6 in [40mm] This Wall Mounted configuration permits positive fiber management, connectivity and distribution 48 incoming Fiber Optic cables channels. All the cross connectivity functions of Splicing, Termination, and Interconnection for your plant, backbone and in-building fiber cabling can be included in the enclosures to protect and ease the organization of your installations. This Wall Mount enclosure provides a professional economical solution for protection of critical network components. This IP54 rated enclosure is fabricated of SPCC steel and includes door with a gasket seal, secure latch & rubber grommets for cable entry and exit to provide easy access. Offering protection from moisture damage in stand-alone locations outdoors as well as in network closets. Min Qty: 1 Package Multiple: 1 | 38 |
|
$262.3900 / $327.9900 | Buy Now |