LCX032AKB
Sony Semiconductor
Description: Display

Overview of LCX032AKB by Sony Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

CAD Models for LCX032AKB by Sony Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCX032AKB by Sony Semiconductor

LCX032AKB
Sony Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SONY CORP
Reach Compliance Code
unknown
Horizontal Pixel Count
537 Pixel
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Overall Depth
3 mm
Overall Height
15 mm
Overall Length
16 mm
Supply Voltage-Nom
12 V
Vertical Pixel Count
222 Pixel
Viewing Area Height
7 mm
Viewing Area Length
9 mm
Want to compare parts?
  1. LCX032AKB
    Sony Semiconductor
    Display
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCX032AKB by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCX032AKB by Sony Semiconductor

Select Manufacturer
Which Manufacturer of LCX032AKB would you like to use for your alert(s)?
  • Please alert me when LCX032AKB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCX032AKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCX032AKB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCX032AKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCX032AKB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCX032AKB by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: