There are no models available for this part yet.
Overview of LD-BZEL-PB45-1414 by Loudity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1414BRUZ-REEL7 | Analog Devices | ±15V,±5V,+12V iCMOS 8xSPST wit | |
ADG1414BRUZ | Analog Devices | ±15V,±5V,+12V iCMOS 8xSPST wit | |
LTC1414IGN#TRPBF | Analog Devices | 14-B, 2.2 Msps,Smpl A/D Conv |
Price & Stock for LD-BZEL-PB45-1414 by Loudity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LD-BZEL-PB45-1414
|
TME | Sound transducer: piezo signaller, SMD, 4000Hz, 5mA, -20÷70°C Min Qty: 1 | 1405 |
|
$1.0900 / $1.8800 | Buy Now |
CAD Models for LD-BZEL-PB45-1414 by Loudity
Part Data Attributes for LD-BZEL-PB45-1414 by Loudity
|
|
---|---|
Samacsys Manufacturer
|
Loudity
|