Part Details for LD-BZEL-T28-0502 by Loudity
Overview of LD-BZEL-T28-0502 by Loudity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for LD-BZEL-T28-0502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD-BZEL-T28-0502
|
TME | Sound transducer: electromagnetic signaller, SMD, 4000Hz, 100mA Min Qty: 1 | 1291 |
|
$0.7900 / $1.3600 | Buy Now |