Part Details for LD-BZEL-T52-1411 by Loudity
Overview of LD-BZEL-T52-1411 by Loudity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1411YCPZ-REEL | Analog Devices | +/-15V Quad SPST with Ron max | |
ADG1411YRUZ-REEL7 | Analog Devices | +/-15V Quad SPST with Ron max | |
ADUM1411BRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Price & Stock for LD-BZEL-T52-1411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD-BZEL-T52-1411
|
TME | Sound transducer: electromagnetic signaller, SMD, 2730Hz, 80mA Min Qty: 1 | 818 |
|
$0.6250 / $0.7600 | Buy Now |