Part Details for LD11-0086FLF by Halo Electronics Inc
Overview of LD11-0086FLF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD11-0086FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD11-0086FLF
|
Avnet Americas | DIL CM MODE CHOKE - Rail/Tube (Alt: LD11-0086FLF) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
$1.1468 / $1.3448 | Buy Now |
DISTI #
493-LD11-0086FLF
|
Mouser Electronics | Common Mode Chokes / Filters DIL CM MODE CHOKE 1:1:1:1 8uH 0.2Ohm RoHS: Compliant | 0 |
|
$1.3500 / $4.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.3500 | Buy Now |
Part Details for LD11-0086FLF
LD11-0086FLF CAD Models
LD11-0086FLF Part Data Attributes
|
LD11-0086FLF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LD11-0086FLF
Halo Electronics Inc
Data Line Filter, 1 Function(s), 8 Pin(s), DIL-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Halo Electronics | |
Approvals | UL | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6.99 mm | |
Inductance | 0.1 µH | |
Length | 10.16 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 10.16 mm |