-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable and fixed low drop positive voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0583
|
Newark | Ldo, Fixed, 1.8V, 0.95A, 0 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LD1117S18TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3480 |
|
$0.3820 / $0.7350 | Buy Now |
DISTI #
45Y5366
|
Newark | Ldo Vlt Reg, 1.8V, 0.95A, Sot-223-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:15V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:950Ma, Dropout Rohs Compliant: Yes |Stmicroelectronics LD1117S18TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2340 / $0.2690 | Buy Now |
DISTI #
497-7308-1-ND
|
DigiKey | IC REG LINEAR 1.8V 800MA SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
17205 In Stock |
|
$0.1912 / $0.6500 | Buy Now |
DISTI #
LD1117S18TR
|
Avnet Americas | LDO Regulator Pos 1.8V 1.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: LD1117S18TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1834 / $0.1913 | Buy Now |
DISTI #
511-LD1117S18-TR
|
Mouser Electronics | LDO Voltage Regulators 1.8V 0.8A Positive RoHS: Compliant | 5058 |
|
$0.1910 / $0.6500 | Buy Now |
DISTI #
E02:0323_00044489
|
Arrow Electronics | LDO Regulator Pos 1.8V 1.3A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2350 | Europe - 7500 |
|
$0.1918 / $0.2320 | Buy Now |
|
STMicroelectronics | LOW DROP FIXED POSITIVE VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 5058 |
|
$0.3200 / $0.6400 | Buy Now |
|
Future Electronics | LD1117 Series 1300 mA 1.8 V Fixed Output Positive Voltage LDO Regulator- SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 4Cut Tape/Mini-Reel |
|
$0.1800 / $0.2450 | Buy Now |
|
Future Electronics | LD1117 Series 1300 mA 1.8 V Fixed Output Positive Voltage LDO Regulator- SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
|
Future Electronics | LD1117 Series 1300 mA 1.8 V Fixed Output Positive Voltage LDO Regulator- SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD1117S18TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1117S18TR
STMicroelectronics
Adjustable and fixed low drop positive voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.3 A | |
Output Voltage1-Max | 1.84 V | |
Output Voltage1-Min | 1.76 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LD1117S18TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117S18TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1083CK-5 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LD1117S18TR vs LT1083CK-5 |
SPX3819M3-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PDSO4, SOT-223, 3 PIN | Exar Corporation | LD1117S18TR vs SPX3819M3-2.5 |
SPX2815R-L-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, LEAD FREE, TO-252AA, 3 PIN | Sipex Corporation | LD1117S18TR vs SPX2815R-L-3.3 |
LT1085IM-3.6#PBF | LT1085IM-3.6#PBF | Analog Devices Inc | LD1117S18TR vs LT1085IM-3.6#PBF |
LD1086D2T25TR | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, ROHS COMPLIANT, D2PAK-3 | STMicroelectronics | LD1117S18TR vs LD1086D2T25TR |
LT1587CT-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSFM3 | Analog Devices Inc | LD1117S18TR vs LT1587CT-1.5 |
LT1085K-12 | 12V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LD1117S18TR vs LT1085K-12 |
EZ1084CM-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | LD1117S18TR vs EZ1084CM-2.5 |
LF80CDT-TRY | Very low drop voltage regulator with inhibit | STMicroelectronics | LD1117S18TR vs LF80CDT-TRY |
FAN2559S18X | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO6, SOT-23, 6 PIN | Fairchild Semiconductor Corporation | LD1117S18TR vs FAN2559S18X |