Part Details for LD125A104GAB2A by Kyocera AVX Components
Overview of LD125A104GAB2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LD125A104GAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Part Number Only | 226 |
|
$0.6885 / $1.2750 | Buy Now |
Part Details for LD125A104GAB2A
LD125A104GAB2A CAD Models
LD125A104GAB2A Part Data Attributes
|
LD125A104GAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD125A104GAB2A
Kyocera AVX Components
LD125A104GAB2A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for LD125A104GAB2A
This table gives cross-reference parts and alternative options found for LD125A104GAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD125A104GAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18125A104GA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125A104GAB2A vs 18125A104GA74A |
C1812C0G500-104GGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | LD125A104GAB2A vs C1812C0G500-104GGU |
C1812C0G500-104GPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812, | VENKEL LTD | LD125A104GAB2A vs C1812C0G500-104GPBE |
GMC43CG104G50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, | Cal-Chip Electronics | LD125A104GAB2A vs GMC43CG104G50NTD |
18125A104GAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD125A104GAB2A vs 18125A104GAT4A |
C1812C0G500-104GPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812, | VENKEL LTD | LD125A104GAB2A vs C1812C0G500-104GPBU |
C1812C0G500-104GNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812, CHIP | VENKEL LTD | LD125A104GAB2A vs C1812C0G500-104GNE |
18125A104GAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±2%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | LD125A104GAB2A vs 18125A104GAT2A |
18125A104GA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125A104GAB2A vs 18125A104GA72A |
C1812C0G500-104GGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | LD125A104GAB2A vs C1812C0G500-104GGE |