Part Details for LD27128A by Intel Corporation
Overview of LD27128A by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Price & Stock for LD27128A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LD27128A
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 15 |
|
RFQ |
Part Details for LD27128A
LD27128A CAD Models
LD27128A Part Data Attributes
|
LD27128A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LD27128A
Intel Corporation
UVPROM, 16KX8, 250ns, MOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LD27128A
This table gives cross-reference parts and alternative options found for LD27128A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD27128A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D27C128-250V05 | UVPROM | Rochester Electronics LLC | LD27128A vs D27C128-250V05 |
WS57C51B-55DMB | UVPROM, 16KX8, 55ns, CMOS, CDIP28, | Waferscale Integration Inc | LD27128A vs WS57C51B-55DMB |
WS27C128L-12DMB | UVPROM, 16KX8, 120ns, CMOS, CDIP28, | Waferscale Integration Inc | LD27128A vs WS27C128L-12DMB |
WS57C51B-70DMB | UVPROM, 16KX8, 70ns, CMOS, CDIP28, | Waferscale Integration Inc | LD27128A vs WS57C51B-70DMB |
WS27C128F-12DMB | UVPROM, 16KX8, 120ns, CMOS, CDIP28, | Waferscale Integration Inc | LD27128A vs WS27C128F-12DMB |
D27128-25 | UVPROM | Rochester Electronics LLC | LD27128A vs D27128-25 |
D27C128-250V10 | UVPROM | Rochester Electronics LLC | LD27128A vs D27C128-250V10 |
WS57C51B-55TMB | UVPROM, 16KX8, 55ns, CMOS, CDIP28, | Waferscale Integration Inc | LD27128A vs WS57C51B-55TMB |