Part Details for LD30EPBR30BPM5IO by Carlo Gavazzi Holding AG
Overview of LD30EPBR30BPM5IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD30EPBR30BPM5IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5457
|
Newark | Photoelectric Laser Sensor, 300Mm, 30Vdc, Sensor Output Type:Push Pull, Npn/Pnp, Spst-No/Spst-Nc, Sensing Range Max:300Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma Rohs Compliant: Yes |Carlo Gavazzi LD30EPBR30BPM5IO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.4000 / $247.0000 | Buy Now |
DISTI #
1864-LD30EPBR30BPM5IO-ND
|
DigiKey | LASER BGS RED 300M SS TOP BUTTON Min Qty: 5 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$224.5240 | Buy Now |
DISTI #
225-LD30EPBR30BPM5IO
|
Mouser Electronics | Photoelectric Sensors LASER BGS RED 300M SS TOP BUTTON IO-LINK, PLUG RoHS: Compliant | 0 |
|
$219.8300 / $234.6500 | Order Now |
DISTI #
74893576
|
RS | Photoelectric Sensor, Laser, BG Suppress, 300mm Range, IOLink, Cable, LD30 Serie | Carlo Gavazzi Inc. LD30EPBR30BPM5IO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$206.8100 / $217.7000 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor - Red Laser - Background Suppression - 300m Range - Stainless Steel Case - Top Button - IO-Link - Plug RoHS: Compliant | 0 |
|
$175.9900 / $585.0000 | Buy Now |