Part Details for LD3400KP (ALTERNATE: LD3400KP) by Siemens
Overview of LD3400KP (ALTERNATE: LD3400KP) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD3400KP (ALTERNATE: LD3400KP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72776413
|
RS | BREAKER LD 3P 400A 600V 35KA-MURRAY , LD3400KP | Siemens LD3400KP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$17,491.6800 / $18,412.2900 | RFQ |