Part Details for LD39020ATPU32R by STMicroelectronics
Overview of LD39020ATPU32R by STMicroelectronics
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LD39020ATPU32R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2893
|
Newark | Linear Vr |Stmicroelectronics LD39020ATPU32R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
33AC2892
|
Newark | Ldo, Fixed, 3.2V, 0.2A, Dfn-4 Rohs Compliant: Yes |Stmicroelectronics LD39020ATPU32R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2330 / $0.5540 | Buy Now |
DISTI #
497-17277-1-ND
|
DigiKey | IC REG LINEAR 3.2V 200MA 4DFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9962 In Stock |
|
$0.1372 / $0.4800 | Buy Now |
DISTI #
LD39020ATPU32R
|
Avnet Americas | LD39020 Series Very Low Quiescent Current Linear Regulator IC 3.2V 200mA 4-Pin DFN T/R - Tape and Reel (Alt: LD39020ATPU32R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1554 | Buy Now |
DISTI #
511-LD39020ATPU32R
|
Mouser Electronics | LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC RoHS: Compliant | 61 |
|
$0.1400 / $0.4600 | Buy Now |
DISTI #
V72:2272_18645585
|
Arrow Electronics | LDO Regulator Pos 3.2V 0.2A 4-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2225 Container: Cut Strips | Americas - 10000 |
|
$0.1055 / $0.2484 | Buy Now |
|
STMicroelectronics | 200 mA very low quiescent current Linear regulator IC RoHS: Compliant Min Qty: 1 | 61 |
|
$0.2300 / $0.4500 | Buy Now |
|
Future Electronics | LD39020 Series 3.2 V 200 mA Very Low Quiescent Current Linear Regulator IC-DFN-4 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.1420 | Buy Now |
|
Future Electronics | LD39020 Series 3.2 V 200 mA Very Low Quiescent Current Linear Regulator IC-DFN-4 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1420 | Buy Now |
|
Future Electronics | LD39020 Series 3.2 V 200 mA Very Low Quiescent Current Linear Regulator IC-DFN-4 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1420 | Buy Now |
Part Details for LD39020ATPU32R
LD39020ATPU32R CAD Models
LD39020ATPU32R Part Data Attributes:
|
LD39020ATPU32R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39020ATPU32R
STMicroelectronics
200 mA very low quiescent current Linear regulator IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.064% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.248 V | |
Output Voltage1-Min | 3.152 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |