Part Details for LD39300DT25-R by STMicroelectronics
Overview of LD39300DT25-R by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LD39300DT25-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2282 |
|
RFQ | ||
|
Quest Components | 1825 |
|
$0.5656 / $1.6160 | Buy Now |
Part Details for LD39300DT25-R
LD39300DT25-R CAD Models
LD39300DT25-R Part Data Attributes:
|
LD39300DT25-R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39300DT25-R
STMicroelectronics
Ultra low drop BICMOS voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 6.1 mm |
Alternate Parts for LD39300DT25-R
This table gives cross-reference parts and alternative options found for LD39300DT25-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD39300DT25-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS2830R-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Sipex Corporation | LD39300DT25-R vs AS2830R-2.5 |
NJM2885DL1-25 | Fixed Positive LDO Regulator, 2.5V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | LD39300DT25-R vs NJM2885DL1-25 |
LF25ABDT-TRY | Very low drop voltage regulator with inhibit | STMicroelectronics | LD39300DT25-R vs LF25ABDT-TRY |
BA25BC0FP-E2 | Fixed Positive LDO Regulator, 2.5V, BIPolar, PSSO2, TO-252, 3 PIN | ROHM Semiconductor | LD39300DT25-R vs BA25BC0FP-E2 |
RC1616D-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | LD39300DT25-R vs RC1616D-2.5 |
LD1117BDT25TR | 2.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | LD39300DT25-R vs LD1117BDT25TR |
LSP2155BD25A | Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | LD39300DT25-R vs LSP2155BD25A |
LSP2155D25A | Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | LD39300DT25-R vs LSP2155D25A |
LD39150DT25-R | Ultra low drop BiCMOS voltage regulator | STMicroelectronics | LD39300DT25-R vs LD39150DT25-R |
TLV1117-25IKVUR | 2.5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, TO-252, 3 PIN | Texas Instruments | LD39300DT25-R vs TLV1117-25IKVUR |