Part Details for LD411260 by Powerex Power Semiconductors
Overview of LD411260 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for LD411260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F9140
|
Newark | Thyristor Module, Peak Repetitive Off-State Voltage, Vdrm:-, Gate Trigger Current Max, Igt:-, Current It Av:-, On State Rms Current It(Rms):-, Peak Non Rep Surge Current Itsm 50Hz:-, Holding Current Max Ih:-, Product Range:- Rohs Compliant: Yes |Powerex LD411260 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for LD411260
LD411260 CAD Models
LD411260 Part Data Attributes:
|
LD411260
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LD411260
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 600A, 1200V V(RRM), Silicon, POW-R-BLOK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | POW-R-BLOK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.24 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 21000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 600 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LD411260
This table gives cross-reference parts and alternative options found for LD411260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD411260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSKD600-12 | Rectifier Diode, 1 Phase, 2 Element, 600A, 1200V V(RRM), Silicon, ROHS COMPLIANT, SUPER MAGN-A-PAK-3 | Vishay Semiconductors | LD411260 vs VSKD600-12 |
LD411360 | Rectifier Diode, 1 Phase, 2 Element, 600A, 1300V V(RRM), Silicon, MODULE-3 | Powerex Power Semiconductors | LD411260 vs LD411360 |
VSKD600-12 | Rectifier Diode, 1 Phase, 2 Element, 600A, 1200V V(RRM), Silicon, ROHS COMPLIANT, SUPER MAGN-A-PAK-3 | Vishay Intertechnologies | LD411260 vs VSKD600-12 |