-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A, low quiescent current, low-noise voltage regulator with soft start - Automotive grade
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0438
|
Newark | Ldo, Fixed, 1V, 1A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LD49100PU10RY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41 |
|
$0.8120 / $1.6500 | Buy Now |
DISTI #
497-LD49100PU10RYCT-ND
|
DigiKey | 1 A, LOW QUIESCENT CURRENT, LOW- Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2856 In Stock |
|
$0.6242 / $1.5100 | Buy Now |
DISTI #
LD49100PU10RY
|
Avnet Americas | LDO Regulator Pos 1V 1A 6-Pin DFN T/R - Tape and Reel (Alt: LD49100PU10RY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6735 / $0.7025 | Buy Now |
DISTI #
511-LD49100PU10RY
|
Mouser Electronics | LDO Voltage Regulators 1 A, low quiescent current, low-noise voltage regulator with soft start - Automotive grade RoHS: Compliant | 0 |
|
$0.6750 / $1.6700 | Order Now |
|
STMicroelectronics | 1 A, low quiescent current, low-noise voltage regulator with soft start - Automotive grade RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9500 / $1.6400 | Buy Now |
|
Future Electronics | 1 A, low quiescent current, low-noise voltage regulator with soft start RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.6700 | Buy Now |
DISTI #
LD49100PU10RY
|
Avnet Americas | LDO Regulator Pos 1V 1A 6-Pin DFN T/R - Tape and Reel (Alt: LD49100PU10RY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6735 / $0.7025 | Buy Now |
|
Ameya Holding Limited | Low Dropout (LDO) Linear Regulators,LD49 | 5897 |
|
RFQ | |
DISTI #
LD49100PU10RY
|
Avnet Americas | LDO Regulator Pos 1V 1A 6-Pin DFN T/R - Tape and Reel (Alt: LD49100PU10RY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6735 / $0.7025 | Buy Now |
DISTI #
LD49100PU10RY
|
Avnet Silica | LDO Regulator Pos 1V 1A 6-Pin DFN T/R (Alt: LD49100PU10RY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD49100PU10RY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD49100PU10RY
STMicroelectronics
1 A, low quiescent current, low-noise voltage regulator with soft start - Automotive grade
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.03 V | |
Output Voltage1-Min | 0.97 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |