-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A, low quiescent current, low-noise voltage regulator with soft start - Automotive grade
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-LD49100PU12RYCT-ND
|
DigiKey | IC REG LINEAR 1.2V 1A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2862 In Stock |
|
$0.6242 / $1.6100 | Buy Now |
DISTI #
LD49100PU12RY
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 6-Pin DFN T/R - Tape and Reel (Alt: LD49100PU12RY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.6735 / $0.7025 | Buy Now |
DISTI #
511-LD49100PU12RY
|
Mouser Electronics | LDO Voltage Regulators 1.2 V Output Voltage RoHS: Compliant | 1958 |
|
$0.6480 / $1.6100 | Buy Now |
|
STMicroelectronics | 1 A, low quiescent current, low-noise voltage regulator with soft start - Automotive grade RoHS: Compliant Min Qty: 1 | 1958 |
|
$0.9100 / $1.5800 | Buy Now |
|
Future Electronics | LD49100 Series 1 A 1.2 V Fixed Output Surface Mount LDO Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6350 / $0.8600 | Buy Now |
|
Future Electronics | LD49100 Series 1 A 1.2 V Fixed Output Surface Mount LDO Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6350 / $0.6600 | Buy Now |
|
Rochester Electronics | LD49100 - 1A low Iq low-noise Vreg with soft start RoHS: Compliant Status: Active Min Qty: 1 | 11551 |
|
$0.7559 / $0.8893 | Buy Now |
DISTI #
LD49100PU12RY
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 6-Pin DFN T/R - Tape and Reel (Alt: LD49100PU12RY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.6735 / $0.7025 | Buy Now |
|
Ameya Holding Limited | 2862 |
|
RFQ | ||
DISTI #
LD49100PU12RY
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 6-Pin DFN T/R - Tape and Reel (Alt: LD49100PU12RY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.6735 / $0.7025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD49100PU12RY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD49100PU12RY
STMicroelectronics
1 A, low quiescent current, low-noise voltage regulator with soft start - Automotive grade
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-09-01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |