-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A, low quiescent current, low-noise voltage regulator with soft start - Automotive grade
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3783
|
Newark | Ldo, Fixed,aec-Q100, 1.5V, 1A, Wdfn-6 Rohs Compliant: Yes |Stmicroelectronics LD49100PU18RY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2919 |
|
$0.8040 / $1.6500 | Buy Now |
DISTI #
497-LD49100PU18RYCT-ND
|
DigiKey | IC REG LINEAR 1.8V 1A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
592 In Stock |
|
$0.6242 / $1.6100 | Buy Now |
DISTI #
LD49100PU18RY
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 6-Pin DFN T/R - Tape and Reel (Alt: LD49100PU18RY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6735 / $0.7025 | Buy Now |
DISTI #
511-LD49100PU18RY
|
Mouser Electronics | LDO Voltage Regulators 1.8 V Output Voltage RoHS: Compliant | 4874 |
|
$0.6480 / $1.6100 | Buy Now |
|
STMicroelectronics | 1 A, low quiescent current, low-noise voltage regulator with soft start - Automotive grade RoHS: Compliant Min Qty: 1 | 4874 |
|
$0.9100 / $1.5800 | Buy Now |
|
Future Electronics | LD49100 Series 1 A 1.8 V Fixed Output Ultra Low Dropout Linear Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$0.6350 / $0.8600 | Buy Now |
|
Future Electronics | LD49100 Series 1 A 1.8 V Fixed Output Ultra Low Dropout Linear Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6350 / $0.6600 | Buy Now |
|
Future Electronics | LD49100 Series 1 A 1.8 V Fixed Output Ultra Low Dropout Linear Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6350 / $0.6600 | Buy Now |
DISTI #
LD49100PU18RY
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 6-Pin DFN T/R - Tape and Reel (Alt: LD49100PU18RY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6735 / $0.7025 | Buy Now |
|
Ameya Holding Limited | 8405 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD49100PU18RY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD49100PU18RY
STMicroelectronics
1 A, low quiescent current, low-noise voltage regulator with soft start - Automotive grade
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-09-01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LD49100PU18RY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD49100PU18RY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC37120-1.8YMT | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO6, 2 X 2 MM, ROHS COMPLIANT, MLF-6 | Microchip Technology Inc | LD49100PU18RY vs MIC37120-1.8YMT |
MIC37120-1.8YM | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO8, ROHS COMPLIANT, SOIC-8 | Micrel Inc | LD49100PU18RY vs MIC37120-1.8YM |
MIC37110-1.8YM | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO8, ROHS COMPLIANT, SOIC-8 | Micrel Inc | LD49100PU18RY vs MIC37110-1.8YM |
BD18IC0WHFV-GTR | Fixed Positive LDO Regulator, 1.8V, PDSO6, 1.6 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, HVSOF-6 | ROHM Semiconductor | LD49100PU18RY vs BD18IC0WHFV-GTR |
MIC37110-1.8YMT | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO6, 2 X 2 MM, ROHS COMPLIANT, MLF-6 | Micrel Inc | LD49100PU18RY vs MIC37110-1.8YMT |
MIC37110-1.8YS | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO3, ROHS COMPLIANT, TO-261, SOT-223, 3PIN | Microchip Technology Inc | LD49100PU18RY vs MIC37110-1.8YS |
MIC37110-1.8YM | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO8, ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | LD49100PU18RY vs MIC37110-1.8YM |
MIC37120-1.8YM | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO8, ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | LD49100PU18RY vs MIC37120-1.8YM |
LD39100PU18R | 1 A low quiescent current low noise voltage regulator | STMicroelectronics | LD49100PU18RY vs LD39100PU18R |
MIC37110-1.8YM-TR | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO8 | Microchip Technology Inc | LD49100PU18RY vs MIC37110-1.8YM-TR |