-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A, low quiescent current, low-noise voltage regulator with soft start - Automotive grade
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3784
|
Newark | Ldo, Fixed,aec-Q100, 3.3V, 1A, Wdfn-6 Rohs Compliant: Yes |Stmicroelectronics LD49100PU33RY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1553 |
|
$0.8120 / $1.6500 | Buy Now |
DISTI #
497-LD49100PU33RYCT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6348 In Stock |
|
$0.6242 / $1.6100 | Buy Now |
DISTI #
LD49100PU33RY
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 6-Pin DFN T/R - Tape and Reel (Alt: LD49100PU33RY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6735 / $0.7025 | Buy Now |
DISTI #
511-LD49100PU33RY
|
Mouser Electronics | LDO Voltage Regulators 3.3 V Output Voltage RoHS: Compliant | 5842 |
|
$0.6480 / $1.5500 | Buy Now |
|
STMicroelectronics | 1 A, low quiescent current, low-noise voltage regulator with soft start - Automotive grade RoHS: Compliant Min Qty: 1 | 5842 |
|
$0.8600 / $1.5200 | Buy Now |
|
Future Electronics | LD49100 Series 1 A 3.3 V Fixed Output Ultra Low Dropout Linear Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 318Cut Tape/Mini-Reel |
|
$0.6350 / $0.8600 | Buy Now |
|
Future Electronics | LD49100 Series 1 A 3.3 V Fixed Output Ultra Low Dropout Linear Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6350 / $0.8600 | Buy Now |
|
Future Electronics | LD49100 Series 1 A 3.3 V Fixed Output Ultra Low Dropout Linear Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6350 / $0.6600 | Buy Now |
|
Future Electronics | LD49100 Series 1 A 3.3 V Fixed Output Ultra Low Dropout Linear Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6350 / $0.6600 | Buy Now |
DISTI #
LD49100PU33RY
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 6-Pin DFN T/R - Tape and Reel (Alt: LD49100PU33RY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6735 / $0.7025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD49100PU33RY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD49100PU33RY
STMicroelectronics
1 A, low quiescent current, low-noise voltage regulator with soft start - Automotive grade
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-09-01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |