Part Details for LD49300PT08R by STMicroelectronics
Overview of LD49300PT08R by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LD49300PT08R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7200
|
Newark | Ldo, Adj, 4.5V To 0.8V, 3A, Ppack-5, Output Type:Adjustable, Input Voltage Min:1.4V, Input Voltage Max:5.5V, Output Voltage Min:800Mv, Output Voltage Max:4.5V, Output Current Max:3A, Dropout Voltage Typ @ Current:400Mv, Msl:- Rohs Compliant: Yes |Stmicroelectronics LD49300PT08R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | LD49300 - 3A Very low drop for low vreg RoHS: Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$0.8354 / $0.9828 | Buy Now |
DISTI #
LD49300PT08R
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.8÷1.8V, 3A, PPAK Min Qty: 1 | 0 |
|
$0.9200 / $1.3900 | RFQ |
|
ComSIT USA | 3 AMP VERY LOW DROP-OUT VOLTAGE REGULATOR Adjustable Positive LDO Regulator, 0.8V Min, 4.5V Max, 0.4V Dropout, BICMOS, PSSO5 RoHS: Compliant | Europe - 2500 |
|
RFQ | |
|
Chips Pulse Industry Limited | PPAK Linear Voltage Regulators (LDO) ROHS Purchase Online, Ship Immediately | 36 |
|
$1.5618 / $1.8625 | Buy Now |
DISTI #
2806946RL
|
element14 Asia-Pacific | LDO, ADJ, 4.5V TO 0.8V, 3A, PPACK-5 RoHS: Compliant Min Qty: 100 Container: Reel | 808 |
|
$0.7779 / $1.1742 | Buy Now |
DISTI #
2806946
|
element14 Asia-Pacific | LDO, ADJ, 4.5V TO 0.8V, 3A, PPACK-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 808 |
|
$0.7779 / $1.9448 | Buy Now |
DISTI #
2806946RL
|
Farnell | LDO, ADJ, 4.5V TO 0.8V, 3A, PPACK-5 RoHS: Compliant Min Qty: 100 Lead time: 44 Weeks, 1 Days Container: Reel | 808 |
|
$0.7243 / $1.0128 | Buy Now |
DISTI #
2806946
|
Farnell | LDO, ADJ, 4.5V TO 0.8V, 3A, PPACK-5 RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 1 Days Container: Cut Tape | 808 |
|
$0.7243 / $1.5735 | Buy Now |
|
LCSC | TO-252-5 Linear Voltage Regulators (LDO) ROHS | 30 |
|
$1.7353 / $2.6007 | Buy Now |
Part Details for LD49300PT08R
LD49300PT08R CAD Models
LD49300PT08R Part Data Attributes
|
LD49300PT08R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD49300PT08R
STMicroelectronics
3A Very low drop for low output voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PPAK-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0029% | |
Load Regulation-Max | 0.008% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 4.5 V | |
Output Voltage1-Min | 0.8 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 6.1 mm |