Part Details for LD50W-29-C1750-RD by Eptronics Inc
Overview of LD50W-29-C1750-RD by Eptronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD50W-29-C1750-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2367-LD50W-29-C1750-RD-ND
|
DigiKey | 14~29V@1750mA, 0~10V Dim to 0% Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$42.4200 / $49.3900 | Buy Now |
DISTI #
70915519
|
RS | Power Supply, Constant Current, LED Driver, 50W, 9-29VDC, 1750mA, LD Series | EPtronics Inc LD50W-29-C1750-RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.9300 / $49.3900 | RFQ |