Part Details for LD56050DPU150R by STMicroelectronics
Overview of LD56050DPU150R by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD56050DPU150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3247
|
Newark | Linear Vr |Stmicroelectronics LD56050DPU150R Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LD56050DPU150R-ND
|
DigiKey | IC REG LINEAR 1.5V 500MA 4DFN Min Qty: 6000 Lead time: 54 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1605 / $0.1861 | Buy Now |
DISTI #
LD56050DPU150R
|
Avnet Americas | LDO Regulator 1.5V 500mA 5-Pin DFN T/R - Tape and Reel (Alt: LD56050DPU150R) Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1817 | Buy Now |
DISTI #
511-LD56050DPU150R
|
Mouser Electronics | LDO Voltage Regulators 500 mA ultra-low dropout linear regulator bias supply RoHS: Compliant | 0 |
|
$0.1640 / $0.1860 | Order Now |
|
STMicroelectronics | 500 mA ultra-low dropout linear regulator with bias supply RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2900 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1630 | Buy Now |
DISTI #
LD56050DPU150R
|
Avnet Americas | LDO Regulator 1.5V 500mA 5-Pin DFN T/R - Tape and Reel (Alt: LD56050DPU150R) Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1817 | Buy Now |
|
Ameya Holding Limited | 4999 |
|
RFQ | ||
DISTI #
LD56050DPU150R
|
Avnet Americas | LDO Regulator 1.5V 500mA 5-Pin DFN T/R - Tape and Reel (Alt: LD56050DPU150R) Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1817 | Buy Now |
Part Details for LD56050DPU150R
LD56050DPU150R CAD Models
LD56050DPU150R Part Data Attributes
|
LD56050DPU150R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD56050DPU150R
STMicroelectronics
500 mA ultra-low dropout linear regulator with bias supply
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-02-09 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.75 V | |
JESD-30 Code | S-XDSO-N4 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.0048% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.5225 V | |
Output Voltage1-Min | 1.4775 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.05,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.2 mm |