Part Details for LD59030DTPU18R by STMicroelectronics
Overview of LD59030DTPU18R by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LD59030DTPU18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6133
|
Newark | Linear Vr |Stmicroelectronics LD59030DTPU18R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
96AC0467
|
Newark | Low Dropout (Ldo) Linear Regulators Rohs Compliant: Yes |Stmicroelectronics LD59030DTPU18R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 | Buy Now |
DISTI #
497-17714-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 4DFN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5000 In Stock |
|
$0.1516 / $0.4600 | Buy Now |
DISTI #
LD59030DTPU18R
|
Avnet Americas | LDO Regulator Pos 1.8V 0.3A 4-Pin DFN T/R - Tape and Reel (Alt: LD59030DTPU18R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1480 | Buy Now |
DISTI #
511-LD59030DTPU18R
|
Mouser Electronics | LDO Voltage Regulators 300 mA very low dropout linear regulator IC RoHS: Compliant | 3879 |
|
$0.1290 / $0.2600 | Buy Now |
DISTI #
V79:2366_27121533
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.3A 4-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 4740 |
|
$0.1305 / $0.1387 | Buy Now |
|
STMicroelectronics | 300 mA very low dropout linear regulator IC RoHS: Compliant Min Qty: 1 | 3879 |
|
$0.1700 / $0.2600 | Buy Now |
|
Future Electronics | LD59030 Series 1.8 V 300 mA Very Low Dropout Linear Regulator IC - DFN-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1390 / $0.1450 | Buy Now |
|
Future Electronics | LD59030 Series 1.8 V 300 mA Very Low Dropout Linear Regulator IC - DFN-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1390 / $0.1450 | Buy Now |
|
Future Electronics | LD59030 Series 1.8 V 300 mA Very Low Dropout Linear Regulator IC - DFN-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1390 / $0.1450 | Buy Now |
Part Details for LD59030DTPU18R
LD59030DTPU18R CAD Models
LD59030DTPU18R Part Data Attributes:
|
LD59030DTPU18R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD59030DTPU18R
STMicroelectronics
300 mA very low dropout linear regulator IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00243% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |