Part Details for LD62F by OSI Laser Diode Inc
Overview of LD62F by OSI Laser Diode Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for LD62F
LD62F CAD Models
LD62F Part Data Attributes
|
LD62F
OSI Laser Diode Inc
Buy Now
Datasheet
|
Compare Parts:
LD62F
OSI Laser Diode Inc
Laser Diode, 904nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSI LASER DIODE INC | |
Reach Compliance Code | unknown | |
Forward Voltage-Max | 6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 904 nm | |
Response Time-Max | 1e-9 s | |
Semiconductor Material | GaAs | |
Spectral Bandwidth | 7 m | |
Surface Mount | NO |