Part Details for LD630-15 by Omega Engineering
Overview of LD630-15 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD630-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8750
|
Newark | Linear Position Sensor, 0 To 15Mm, Transducer Function:Linear Position, Power Rating:-, Operating Temperature Min:0°C, Operating Temperature Max:65°C, Output Impedance:-, Lvdt Type:Spring Loaded, Transducer Output Type:Current Rohs Compliant: Yes |Omega LD630-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$567.7400 | Buy Now |
DISTI #
32AK8750
|
Avnet Americas | 0 TO 15 MM, 4 TO 20 MA OUTPUT - Bulk (Alt: 32AK8750) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$919.4300 | Buy Now |
DISTI #
LD630-15
|
Avnet Americas | 0 TO 15 MM, 4 TO 20 MA OUTPUT - Bulk (Alt: LD630-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$919.4259 | Buy Now |
DISTI #
80923961
|
Verical | LD630-15 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$741.0400 / $762.0671 | Buy Now |