Part Details for LD63B500P by Siemens
Overview of LD63B500P by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD63B500P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-LD63B500P-ND
|
DigiKey | BRKR LD6 3P 600V 500A LEL Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$11,390.5900 | Buy Now |
DISTI #
982-LD63B500P
|
Mouser Electronics | Circuit Breakers BRKR LD6 3P 600V 500A LEL | 0 |
|
$14,853.1400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11,131.2900 / $11,472.8900 | Buy Now |