-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.047uF, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4456
|
Newark | 0,047U 16 Vv |Kemet LDBAA2470GC5N0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.4700 | Buy Now |
DISTI #
399-6387-1-ND
|
DigiKey | CAP FILM 0.047UF 2% 16VDC 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4012 In Stock |
|
$0.2483 / $1.5300 | Buy Now |
DISTI #
80-LDBAA2470GC5N0
|
Mouser Electronics | Film Capacitors 16volts 0.047uF 2% RoHS: Compliant | 475 |
|
$0.4990 / $1.5300 | Buy Now |
DISTI #
70037757
|
RS | Capacitor, Film SMT, 1206, 0.047uF 16 VDC 1206 2% | KEMET LDBAA2470GC5N0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.5300 | RFQ |
DISTI #
LDBAA2470GC5N0
|
TTI | Film Capacitors 16volts 0.047uF 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.4990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDBAA2470GC5N0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDBAA2470GC5N0
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.047uF, Surface Mount, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 1.3 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.7 mm |