Part Details for LDBAA2470JC5N00 by KEMET Corporation
Overview of LDBAA2470JC5N00 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDBAA2470JC5N00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70037709
|
RS | Capacitor, SMT Film, 1206(3.2X1.6X1.1), 16VDC, 5%, 0.047uF | KEMET LDBAA2470JC5N00 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2770 / $0.2820 | RFQ |