Capacitors
LDBCA2120JC5N0
KEMET Corporation
Description: Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1206

Overview of LDBCA2120JC5N0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for LDBCA2120JC5N0 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC4484
Newark 0,012U 50 Vv |Kemet LDBCA2120JC5N0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4080
  • 5,000 $0.3990
  • 10,000 $0.3690
  • 20,000 $0.3430
  • 30,000 $0.3200
  • 50,000 $0.3060
$0.3060 / $0.4080 Buy Now
DISTI # 399-6401-1-ND
DigiKey CAP FILM 0.012UF 5% 50VDC 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2298
In Stock
  • 1 $1.3400
  • 10 $0.8380
  • 50 $0.6366
  • 100 $0.5739
  • 500 $0.4669
  • 1,000 $0.4335
  • 3,000 $0.3880
  • 6,000 $0.3676
  • 9,000 $0.3574
  • 15,000 $0.3460
  • 21,000 $0.3393
  • 30,000 $0.3329
$0.3329 / $1.3400 Buy Now
DISTI # 80-LDBCA2120JC5N0
Mouser Electronics Film Capacitors 50volts 0.012uF 5% RoHS: Compliant 0
  • 3,000 $0.3300
  • 24,000 $0.3290
$0.3290 / $0.3300 Order Now

CAD Models for LDBCA2120JC5N0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LDBCA2120JC5N0 by KEMET Corporation

LDBCA2120JC5N0
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Samacsys Manufacturer
KEMET
Capacitance
0.012 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
Height
1.1 mm
Length
3.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
1.7 mm
Want to compare parts?
  1. LDBCA2120JC5N0
    KEMET Corporation
    Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1206
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDBCA2120JC5N0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDBCA2120JC5N0 by KEMET Corporation

Select Manufacturer
Which Manufacturer of LDBCA2120JC5N0 would you like to use for your alert(s)?
  • Please alert me when LDBCA2120JC5N0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDBCA2120JC5N0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDBCA2120JC5N0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDBCA2120JC5N0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDBCA2120JC5N0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDBCA2120JC5N0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: