-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.027uF, Surface Mount, 1210,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4492
|
Newark | 0,027U Vdcv |Kemet LDBCB2270GC5N0 Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3920 / $0.5230 | Buy Now |
DISTI #
399-LDBCB2270GC5N0TR-ND
|
DigiKey | CAP FILM SMD PPS Min Qty: 2250 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4651 | Buy Now |
DISTI #
80-LDBCB2270GC5N0
|
Mouser Electronics | Film Capacitors 50V 0.027uF 2% RoHS: Compliant | 0 |
|
$0.4230 / $0.4650 | Order Now |
DISTI #
70037774
|
RS | Capacitor, Film SMT, 1210, 0, 027uF 50 VDC 1210 2% | KEMET LDBCB2270GC5N0 RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3300 / $0.3640 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDBCB2270GC5N0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDBCB2270GC5N0
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.027uF, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 1.5 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |