-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.033uF, Surface Mount, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4495
|
Newark | 0,033U Vdcv |Kemet LDBCB2330JC5N0 Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4060 / $0.4790 | Buy Now |
DISTI #
399-6405-1-ND
|
DigiKey | CAP FILM 0.033UF 5% 50VDC 1210 Min Qty: 2250 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4307 | Buy Now |
DISTI #
80-LDBCB2330JC5N0
|
Mouser Electronics | Film Capacitors 50volts 0.033uF 5% RoHS: Compliant | 0 |
|
$0.4100 / $0.4300 | Order Now |
DISTI #
V72:2272_17722001
|
Arrow Electronics | Cap Film 0.033uF 50V PPS 5% (3.3 X 2.5 X 1.7mm) Stacked 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1628 Container: Cut Strips | Americas - 3 |
|
$0.0192 / $0.0733 | Buy Now |
DISTI #
KEMET LDBCB2330JC5N0
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDBCB2330JC5N0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDBCB2330JC5N0
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.033uF, Surface Mount, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 1.7 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |