-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2204
|
Newark | Dc-Dc Converter, Pwm, 47.25W, Th Rohs Compliant: Yes |Mean Well LDD-1050H-DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1700 / $17.9900 | Buy Now |
DISTI #
1866-5276-ND
|
DigiKey | LED DRIVER CC BUCK 3-45V 1.05A Min Qty: 1 Lead time: 12 Weeks Container: Tube |
336 In Stock |
|
$14.5220 / $16.0800 | Buy Now |
DISTI #
LDD-1050H-DA
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LDD-1050H-DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-LDD-1050H-DA
|
Mouser Electronics | LED Power Supplies 6-50Vin 3-45Vout 1050mA CC w/DALI pin RoHS: Compliant | 21 |
|
$13.7700 / $14.9900 | Buy Now |
DISTI #
75114644
|
RS | DC-DC Converter, Constant Current LED Driver, 1050mA, Pin Style, LDD-H-DA Serie | MEAN WELL LDD-1050H-DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1400 / $14.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.6400 | Buy Now |
|
Onlinecomponents.com | DC/DC LED Power Supply Single 8-Pin | 0 |
|
$11.8200 / $13.9300 | Buy Now |
DISTI #
LDD-1050H-DA
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LDD-1050H-DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Master Electronics | DC/DC LED Power Supply Single 8-Pin | 0 |
|
$11.8200 / $13.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDD-1050H-DA
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDD-1050H-DA
Mean Well
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, UKCA | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 40.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.05 A | |
Output Voltage-Max | 45 V | |
Output Voltage-Min | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.17675 Vrms | |
Seated Height-Max | 11.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 47.25 W | |
Trim/Adjustable Output | YES | |
Width | 23.5 mm |