Filter Your Search
1 - 1 of 1 results
|
LDD-1050H-DA
Mean Well
|
$16.1628 | Yes | Active | HYBRID | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 1.05 A | NO | R-XDMA-P7 | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 40.6 mm | 11.5 mm | 23.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | 8542.39.00.01 | Mean Well | CE, EAC, UKCA | 95 % | 50 V | 6 V | 48 V | 1 | 45 V | 3 V | OUTPUT OVER CURRENT | 0.17675 Vrms | 47.25 W | YES |