There are no models available for this part yet.
Overview of LDD-A5002RI by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LDD-A5002RI by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LDD-A5002RI-ND
|
DigiKey | DISPLAY 7SEG 0.5" DBL GRN 18DIP Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
696-LDD-A5002RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 0 |
|
Order Now |
CAD Models for LDD-A5002RI by ITW Lumex
Part Data Attributes for LDD-A5002RI by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
COMMON ANODE, 2 DIGITS WITH DECIMAL POINT
|
Display Height
|
12.7 mm
|
Forward Current-Max
|
0.025 A
|
Number of Functions
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Alternate Parts for LDD-A5002RI
This table gives cross-reference parts and alternative options found for LDD-A5002RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDD-A5002RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA05-11GWA | 7 SEG NUMERIC DISPLAY, GREEN, 12.7mm | Kingbright | LDD-A5002RI vs DA05-11GWA |
Related Parts for LDD-A5002RI
-
LDD-C5643RILED Displays
-
LC26Transient Suppressors
-
LDC1000NHRROther Analog ICs
-
LCMXO2-2000ZE-3TG100IField Programmable Gate Arrays
-
LDL112PV18RLinear Regulator ICs
-
LDA50F-5-SPower Supply Modules
-
LC4064ZC-5M132IProgrammable Logic Devices
-
LA6681MC-AHMotion Control Electronics
-
LDD-C405NIOther Optoelectronics