Part Details for LDD-A516RI-17 by ITW Lumex
Overview of LDD-A516RI-17 by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDD-A516RI-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDD-A516RI-17-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL RED 18DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LDD-A516RI-17
|
Mouser Electronics | LED Displays & Accessories .56" Dual Digit Disp 660nm Red Chips RoHS: Compliant | 0 |
|
$1.9100 / $2.0000 | Order Now |
DISTI #
71495398
|
RS | .56" DUAL DIG 7-SEG DSPL C/A,660nm SP RD, GRY/WHT | Lumex LDD-A516RI-17 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 / $2.9400 | RFQ |
Part Details for LDD-A516RI-17
LDD-A516RI-17 CAD Models
LDD-A516RI-17 Part Data Attributes
|
LDD-A516RI-17
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDD-A516RI-17
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
Luminous Intensity-Nom | 13.0 mcd | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |