Datasheets
LDD-C402NI by: ITW Lumex

Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 10.2mm, LEAD FREE PACKAGE-16

Part Details for LDD-C402NI by ITW Lumex

Overview of LDD-C402NI by ITW Lumex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LDD-C402NI

Part # Distributor Description Stock Price Buy
Bristol Electronics   3424
RFQ

Part Details for LDD-C402NI

LDD-C402NI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LDD-C402NI Part Data Attributes

LDD-C402NI ITW Lumex
Buy Now Datasheet
Compare Parts:
LDD-C402NI ITW Lumex Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 10.2mm, LEAD FREE PACKAGE-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LUMEX INC
Package Description LEAD FREE PACKAGE-16
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color GREEN
Color@Wavelength Green
Configuration COMMON CATHODE, 2 DIGITS
Display Height 10.2 mm
Forward Current-Max 0.025 A
Forward Voltage-Max 2.6 V
Number of Characters 2
Number of Functions 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 568 nm

LDD-C402NI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDD-C402NI by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDD-C402NI by ITW Lumex

Select Manufacturer
Which Manufacturer of LDD-C402NI would you like to use for your alert(s)?
  • Please alert me when LDD-C402NI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDD-C402NI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDD-C402NI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDD-C402NI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDD-C402NI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDD-C402NI by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: