Part Details for LDD-C405NI by ITW Lumex
Overview of LDD-C405NI by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LDD-C405NI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDD-C405NI-ND
|
DigiKey | DISPLAY 7-SEG 0.4" DBL RED 16DIP Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for LDD-C405NI
LDD-C405NI CAD Models
LDD-C405NI Part Data Attributes
|
LDD-C405NI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDD-C405NI
ITW Lumex
7 Seg Numeric LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Configuration | Common Cathode | |
Display Height | 10 mm | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Number of Characters | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 700 nm |