There are no models available for this part yet.
Overview of LDD-C516RI by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LDD-C516RI by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09J9464
|
Newark | Display, Seven Segment, 14Mm, Red, Led Color:Red, Forward Current If:10Ma, Forward Voltage:1.8V, Luminous Intensity:13.3Mcd, No. Of Digits/Alpha:2, Character Size:14.22Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Lumex LDD-C516RI RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now | |
DISTI #
67-1462-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL RED 18DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6008 In Stock |
|
$1.4127 / $3.3600 | Buy Now | |
DISTI #
696-LDD-C516RI
|
Mouser Electronics | LED Displays & Accessories .56" Dual Num Red RoHS: Compliant | 1500 |
|
$1.4100 / $3.3600 | Buy Now | |
DISTI #
70127368
|
RS | .56IN. 7 SEGMENT DUAL DIGIT DISPLAY, 660NM SUPER RED, GRAY FACE, WHITE SEGMENTS, | Lumex LDD-C516RI RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $2.4900 | RFQ | |
Future Electronics | Dual Digit Seven Segment Red 0.56" Common Cathode Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 1000Tube |
|
$1.4800 / $1.6500 | Buy Now | ||
Onlinecomponents.com | Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module RoHS: Compliant |
1120 In Stock |
|
$1.3600 / $2.1400 | Buy Now | ||
DISTI #
61652730
|
Verical | Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 2211 | Americas - 1120 |
|
$1.9110 / $2.7820 | Buy Now | |
DISTI #
81733812
|
Verical | Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2415 | Americas - 560 |
|
$1.7805 | Buy Now | |
DISTI #
59429797
|
Verical | Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2133 | Americas - 40 |
|
$0.6650 / $0.6708 | Buy Now | |
DISTI #
C1S427900087157
|
Chip1Stop | LED Displays Segmented RoHS: Compliant | 40 |
|
$1.4400 | Buy Now |
CAD Models for LDD-C516RI by ITW Lumex
Part Data Attributes for LDD-C516RI by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT
|
Display Height
|
14.2 mm
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.1 V
|
Number of Characters
|
2
|
Number of Functions
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
660 nm
|
Related Parts for LDD-C516RI
-
LDD-C5642RILED Displays
-
FSD76-6-DTerminals and Terminal Blocks
-
LCE48ATransient Suppressors
-
1375963-4Headers and Edge Type Connectors
-
C320C104K1R5TAFixed Capacitors
-
3386F-1-502TLFVariable Resistors
-
1N4005-TRectifier Diodes
-
CRCW080547K0FKEAFixed Resistors
-
LCMXO2-2000HC-4MG132CField Programmable Gate Arrays