LDD-HTC512RI
ITW Lumex
Description: Smart/Normal 7 Seg Numeric LED Display, Green, 14.2mm, LEAD FREE PACKAGE-18

Overview of LDD-HTC512RI by ITW Lumex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LDD-HTC512RI by ITW Lumex

Part # Manufacturer Description Stock Price Buy
DISTI # 70127473
RS LDD-HTC512RI 2 Digit 7-Segment LED Display, CC Green 3900 mcd RH DP 14.2mm | Lumex LDD-HTC512RI RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $1.1700
  • 10,000 $1.1100
  • 50,000 $1.0500
  • 100,000 $1.0000
$1.0000 / $1.1700 RFQ

CAD Models for LDD-HTC512RI by ITW Lumex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LDD-HTC512RI by ITW Lumex

LDD-HTC512RI
ITW Lumex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMEX INC
Package Description
LEAD FREE PACKAGE-18
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
GREEN
Configuration
COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT
Display Height
14.2 mm
Forward Current-Max
0.025 A
Number of Functions
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. LDD-HTC512RI
    ITW Lumex
    Smart/Normal 7 Seg Numeric LED Display, Green, 14.2mm, LEAD FREE PACKAGE-18
    VS

Related Parts for LDD-HTC512RI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDD-HTC512RI by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDD-HTC512RI by ITW Lumex

Select Manufacturer
Which Manufacturer of LDD-HTC512RI would you like to use for your alert(s)?
  • Please alert me when LDD-HTC512RI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDD-HTC512RI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDD-HTC512RI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDD-HTC512RI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDD-HTC512RI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDD-HTC512RI by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: