Part Details for LDD-HTC514RI by ITW Lumex
Overview of LDD-HTC514RI by ITW Lumex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDD-HTC514RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R4229
|
Newark | Seven Segment Display, 14.22Mm, Red, Led Color:Red, Forward Current If:10Ma, Forward Voltage:2V, Luminous Intensity:3.9Mcd, No. Of Digits/Alpha:2, Character Size:14.2Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Lumex LDD-HTC514RI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$0.8400 / $1.1500 | Buy Now |
DISTI #
67-2099-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL RED 18DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7954 / $2.2000 | Buy Now |
DISTI #
696-LDD-HTC514RI
|
Mouser Electronics | LED Displays & Accessories .56" 7-seg,c/a H-Tmp 635nm Red Gry/Wh RoHS: Compliant | 313 |
|
$0.7950 / $1.9200 | Buy Now |
DISTI #
V99:2348_21714834
|
Arrow Electronics | Display Segmented Panel 2DIGIT 16LED Red CC 18-Pin DIP Module Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2047 | Americas - 990 |
|
$0.5547 / $0.7525 | Buy Now |
DISTI #
70127474
|
RS | LDD-HTC514RI 2 Digit 7-Segment LED Display, CC Red 3900 mcd RH DP 14.2mm | Lumex LDD-HTC514RI RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Future Electronics | Dual Digit Seven Segment Red 0.56" Common Cathode Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 20 Container: Tube | 4Tube |
|
$0.8500 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module RoHS: Compliant |
300 In Stock |
|
$1.0200 / $1.9100 | Buy Now |
DISTI #
52918325
|
Verical | Display Segmented Panel 2DIGIT 16LED Red CC 18-Pin DIP Module Min Qty: 8 Package Multiple: 1 Date Code: 2047 | Americas - 990 |
|
$0.5547 | Buy Now |
DISTI #
52549086
|
Verical | Display Segmented Panel 2DIGIT 16LED Red CC 18-Pin DIP Module Min Qty: 40 Package Multiple: 20 Date Code: 2047 | Americas - 300 |
|
$1.5215 / $2.5298 | Buy Now |
DISTI #
2062156
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6278 | Buy Now |
Part Details for LDD-HTC514RI
LDD-HTC514RI CAD Models
LDD-HTC514RI Part Data Attributes:
|
LDD-HTC514RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDD-HTC514RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Nom | 3.9 mcd | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |