Part Details for LDD-SMA2004RI-TR by ITW Lumex
Overview of LDD-SMA2004RI-TR by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDD-SMA2004RI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDD-SMA2004RI-TR-ND
|
DigiKey | DISP LED 7SEG 0.2" DBL RED 20SMD Min Qty: 1200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4403 / $2.5455 | Buy Now |
DISTI #
696-LDD-SMA2004RI-TR
|
Mouser Electronics | LED Displays & Accessories .20" SMT Dual Digit Disp Red 635nm RoHS: Compliant | 0 |
|
$2.4400 / $5.6800 | Order Now |
DISTI #
71495417
|
RS | .20" SMT DISPLAY RED | Lumex LDD-SMA2004RI-TR RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1400 / $4.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $4.9300 | Buy Now |
Part Details for LDD-SMA2004RI-TR
LDD-SMA2004RI-TR CAD Models
LDD-SMA2004RI-TR Part Data Attributes
|
LDD-SMA2004RI-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDD-SMA2004RI-TR
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Red, 5.08mm, LEAD FREE, SMT, 20 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE, SMT, 20 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TR |