-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5199
|
Newark | Cap, 1000Pf, 50V, 10%, Pen, 1206, Capacitance:1000Pf, Voltage Rating:50V, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 10%, Product Range:Lde Series, Capacitor Case Style:1206 [3216 Metric], Rohs Compliant: Yes |Kemet LDECA1100KA0N00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31 |
|
$0.4110 / $0.6990 | Buy Now |
DISTI #
90AC4511
|
Newark | 1000 P 50 Vv |Kemet LDECA1100KA0N00 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4590 | Buy Now |
DISTI #
399-LDECA1100KA0N00CT-ND
|
DigiKey | CAP FILM 1000PF 10% 50VDC 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4815 In Stock |
|
$0.3288 / $1.0000 | Buy Now |
DISTI #
80-LDECA1100KA0N00
|
Mouser Electronics | Film Capacitors 50V 0.001 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 1000 |
|
$0.3280 / $0.9900 | Buy Now |
DISTI #
LDECA1100KA0N00
|
Avnet Abacus | Film Capacitor, 1000 pF, 40 V, 50 V, � 10%, Metallized PEN Stacked, 1206 [3216 Metric] (Alt: LDECA1100KA0N00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDECA1100KA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDECA1100KA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.1 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.7 mm |