-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4560
|
Newark | 0,047U 50 Vv |Kemet LDECB2470JA0N00 Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4060 / $0.4790 | Buy Now |
DISTI #
2266-LDECB2470JA0N00TR-ND
|
DigiKey | CAP FILM SMD PEN Min Qty: 2250 Lead time: 36 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
148500 In Stock |
|
$0.4200 | Buy Now |
DISTI #
399-LDECB2470JA0N00TR-ND
|
DigiKey | CAP FILM SMD PEN Min Qty: 2250 Lead time: 36 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4310 | Buy Now |
DISTI #
80-LDECB2470JA0N00
|
Mouser Electronics | Film Capacitors 50V 0.047 uF + 125 C 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4620 / $1.1700 | Order Now |
|
Onlinecomponents.com | PEN Film Capacitor - SMD - 0.047uF ±5% - 50VDC - 1210 - -55°C to +125°C - Tape&Reel |
150750 Partner Stock |
|
$0.4315 / $0.4784 | Buy Now |
DISTI #
44845348
|
Verical | Cap Film 0.047uF 50V PEN 5%( 3.3 X 2.5 X 2.1mm) Stacked 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 | Americas - 105750 |
|
$0.4000 | Buy Now |
DISTI #
66458126
|
Verical | Cap Film 0.047uF 50V PEN 5%( 3.3 X 2.5 X 2.1mm) Stacked 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 | Americas - 42750 |
|
$0.4000 | Buy Now |
DISTI #
KEMET LDECB2470JA0N00
|
PEI Genesis | Film Capacitor | 150750 |
|
Buy Now | |
DISTI #
LDECB2470JA0N00
|
Avnet Abacus | Film Capacitor, 0.047 uF, 40 V, 50 V, � 5%, Metallized PEN Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: LDECB2470JA0N00) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDECB2470JA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDECB2470JA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.1 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |