-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 0.047uF, Surface Mount, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4561
|
Newark | 0,047U 50 Vv |Kemet LDECB2470KA0N00 Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.4430 | Buy Now |
DISTI #
87X8846
|
Newark | Film Capacitor, Aec-Q200 Lde Series, 0.047 F, 10%, Pen (Polyethylene Naphthalate), 50 V Rohs Compliant: Yes |Kemet LDECB2470KA0N00 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5550 / $0.9300 | Buy Now |
DISTI #
399-LDECB2470KA0N00CT-ND
|
DigiKey | CAP FILM 0.047UF 10% 50VDC 1210 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3697 / $1.1000 | Buy Now |
DISTI #
80-LDECB2470KA0N00
|
Mouser Electronics | Film Capacitors 50V 0.047 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 1055 |
|
$0.3650 / $1.1000 | Buy Now |
DISTI #
LDECB2470KA0N00
|
TME | Capacitor: polyethylene, 47nF, SMD, ±10%, 1210, -55÷125°C, 100V/μs Min Qty: 5 | 0 |
|
$0.3990 / $0.7690 | RFQ |
DISTI #
2446095
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3527 / $0.8060 | Buy Now |
DISTI #
2446095RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3527 / $0.6226 | Buy Now |
DISTI #
2446095
|
Farnell | CAP, 0.047F, 50V, 10%, PEN, 1210 RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3286 / $0.7465 | Buy Now |
DISTI #
2446095RL
|
Farnell | CAP, 0.047F, 50V, 10%, PEN, 1210 RoHS: Compliant Min Qty: 50 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.3286 / $0.5778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDECB2470KA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDECB2470KA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 0.047uF, Surface Mount, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.1 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |